Manufacturers > Adesto Technologies

Adesto

In 2007, the founders of Adesto Technologies set out to build a new company focused on developing innovative, low-power memory solutions based on a promising type of Resistive RAM technology called Conductive Bridging RAM (CBRAM). CBRAM is different from other emerging memories in that it can be customized to serve a wide range of applications. As a standalone memory, commercial CBRAM products have inherent advantages over competitive non-volatile memories. Its advantages include ultra low-energy consumption and ultra-fast write capabilities, making it a natural fit for Internet of Things, Wearables, and other energy-conscious applications. In addition, Adesto has licensed its technology as an embedded memory to several large SOC (System on Chip) Semiconductor companies and thus enabled them to develop a future roadmap without limitations.

Product Categories

FEATURED PRODUCTS

High Temp Memory Solutions

High Temp Performance for Industrial Control, Solar, Die Module & Motor Applications.

 

More Information

AT45DB Wide Vcc Data Flash

Smart Memory with Built-in Command Sets that Lower System Cost.

 

More Information

AT25DF Wide Vcc Fusion Memory

Wide Voltage Range and Low Power Memory that extends system battery life.

 

More Information

AT25XE Low Energy Fusion

Extra Low Energy Serial Flash Memory.

 

 

More Information