Cypress Semiconductor

Cypress delivers high-performance, mixed-signal, programmable solutions that provide customers with rapid time-to-market and exceptional system value. Cypress is also a leader in high-performance memories and programmable timing devices. Cypress serves numerous markets including consumer, mobile handsets, computation, data communications, automotive, industrial and military.

Cypress is an industry leader in synchronous SRAMs, asynchronous SRAMs, nonvolatile SRAMs, nonvolatile F-RAMs, as well as multi-port solutions and FIFO products. Cypress also operates a dedicated Aerospace & Defense business unit and leverages its leading edge technologies to offer Space & Military Grade memory products. Whatever your application—from handhelds to network gear—Cypress's memory lineup is a testament to versatility: micropower, fast asynchronous, synchronous, nonvolatile, multi-port, and FIFO memories. In a market landscape dotted by "EOL", Cypress gives you the support and confidence you need for the long run. 

Synchronous SRAMs - The broadest portfolio in the industry:

Cypress is committed to offering a complete range of high-density synchronous SRAM families, including QDR /DDR , II and II , No Bus Latency™ and standard pipelined and flow-through products. Cypress delivers the industry’s broadest portfolio of 65-nm synchronous SRAMs, which includes densities from 1 Mbits up to 144 Mbits and speeds up to 550 MHz. As a top-tier synchronous SRAM manufacturer, Cypress complements its products with best-in-class manufacturing and customer support. No other supplier can match Cypress in density, speed-grade options, temperature ranges, and TQFP and BGA leaded and lead-free packaging. Cypress’s portfolio of SRAMs includes leaded and lead-free packaging; commercial, industrial and military options; numerous interface configurations; and a wide range of performance options. Cypress also works with customers to develop solutions for specific application requirements. Cypress has already shipped over a million 65-nm SRAMs to over 150 customers worldwide. Cypress is the market leader in USB, surpassing 1 billion units shipped in 2008. With a complete portfolio of USB solutions, Cypress continues to innovate on emerging USB technologies. Cypress also provides the industry’s most comprehensive “whole product” support, including software, reference designs and driver suites. This provides a one-stop shop for all USB needs and enables our customer to get to market faster, and gain a competitive advantage in the market. While Cypress continues to expand its Low Speed, Full Speed, and Hi-Speed USB portfolio in consumer, industrial, and medical applications, Cypress is poised to provide industry’s best solution in compliance with the emerging SuperSpeed USB 3.0 standard.