IDENTIFICATION

Automotive

RFID technology is widely used for vehicle management

An RFID system allows data to be transmitted from the tag to the reader, which in turn processes it for a particular use like Electronic vehicle registration (EVR) or electronic vehicle identification (EVI).

Learn More

Consumer

RFID tags do not require a power source and can be embedded just about anywhere

Brand owners are facing more challenges than ever. ID technology offers increased protection against copying and tampering.

Learn More

Industrial

In many areas of the industry, RFID is seen as a solution for capturing the data

In the retail and logistics sectors, one approach to the process of product identification and monitoring is the use of bar codes. However, in industrial applications, factors such as high mechanical demands, dirt and frequent position changes make the use of barcodes impracticable.

Learn More

Livestock

Innovative livestock ID products are fully interoperable with standardized components and systems

In the field of animal tracking, conventional transponders are usually used. This type of transponder consists of a coil with a chip on it. The functioning electronics are packaged, moulded, assigned a number and then sterilised.

Learn More

Medical

A central element of many medical devices

Wireless service interface can be used to transfer data to and from the device without opening it. Plugs create massive problems in terms of hygiene and cleaning, and the wireless service interface means that developers can avoid the use of these often problematic components in medical devices

Learn More

Metering

Security and authentication are leading the metering market to secure the modern smart grid environment

Following German BSI security recommendations and protection profiles we will be able to support thru our leading suppliers future country specific profiles. Next to metering is calibration of the ADC based AFEs, IP protection and PCB tracking.

Learn More